Knowles 1812J2K00681GCR
| Manufacturer | |
| MPN | 1812J2K00681GCR |
| LCSC Part # | C1903344 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 680pF ±2% 2kV 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5483 | $ 2.55 |
| 200+ | $ 0.9863 | $ 197.26 |
| 500+ | $ 0.9524 | $ 476.20 |
| 1,000+ | $ 0.9354 | $ 935.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y2K00681GCR | Knowles | 1812 | 0 | $ 2.627 | ||
| 1812J2K00681GCT | Knowles | 1812 | 0 | $ 0.4318 | ||
| 1812Y2K00681GCT | Knowles | 1812 | 0 | $ 0.5042 | ||
| 1812N681G202CT | Walsin | 1812 | 0 | $ 0.2524 | ||
| 1812J2K50681GCR | Knowles | 1812 | 0 | $ 2.8061 | ||
| 1812J2K50681GCT | Knowles | 1812 | 0 | $ 0.4283 | ||
| 1812Y2K50681GCT | Knowles | 1812 | 0 | $ 0.4995 | ||
| 1812J2K00681FCR | Knowles | 1812 | 0 | $ 4.4638 | ||
| 1812Y2K00681FCR | Knowles | 1812 | 0 | $ 4.6867 | ||
| 1812Y2K00681FCT | Knowles | 1812 | 0 | $ 0.9957 |

