WeEn BT152-800R,127
| Manufacturer | |
| Mfr. Part # | BT152-800R,127 |
| LCSC Part # | C190292 |
| Package | TO-220AB |
| Customer # | |
| Description | 15mA 3mA 800V TO-220AB SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2,842
2,842
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6412 | $ 1.64 |
10+ | $ 1.3343 | $ 13.34 |
50+ | $ 1.1664 | $ 58.32 |
100+ | $ 0.9756 | $ 97.56 |
500+ | $ 0.8901 | $ 445.05 |
1,000+ | $ 0.8519 | $ 851.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$