LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 241KD10 product image
  • 241KD10 thumbnail 1
  • 241KD10 thumbnail 2
  • 241KD10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 241KD10

Manufacturer
BrightkingAsian Brands
MPN
241KD10
LCSC Part #
C190241
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 240V 2.5kA P=7.5mm
Datasheetpdf iconBrightking 241KD10
RoHS Compliance1 documents available
Alternative Parts4
In-Stock: 220
220 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0756$ 0.76
100+$ 0.0602$ 6.02
500+$ 0.0525$ 26.25
1,000+$ 0.0467$ 46.70
5,000+$ 0.0421$ 210.50
10,000+$ 0.0398$ 398.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerBrightking
PackagingThrough Hole,P=7.5mm
Clamping Voltage395V
Rated Wattage400mW
Energy35J
Capacitance420pF@1kHz
Maximum DC Volts200V
Maximum AC Volts150V
Varistor Voltage240V

Introduction

AI Translation

Wide operating voltage (V1mA) range from 18V to 1100V. Fast response to transient overvoltage. High transient energy absorption capability. Low clamping ratio with no follow-on current. Compliant with MSL Level 1 per J-STD-020. Operating temperature: -40℃ to +85℃. Storage temperature: -40℃ to +125℃. Safety certifications: UL: E327997, CSA: 246579, VDE: 40027827.

Features

AI Translation
  • Wide operating voltage (V₁ₘₐ) range from 18V to 1100V
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature: -40°C~+85°C
  • Storage Temperature: -40°C~+125°C
  • Safety certification: UL: E327997 CSA: 246579 VDE: 40027827

Applications

AI Translation
  • Transistor, diode, IC, thyristor or triac semiconductor protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
241KD14BrightkingThrough Hole,P=7.5mm200$ 0.1459
241KD20BrightkingThrough Hole,P=10mm170$ 0.2042
241KD10-Z2BrightkingThrough Hole,P=7.5mm0$ 0.061
241KD20JBrightkingThrough Hole0$ 0.2213