Knowles 1808J1K00560FFR
| Manufacturer | |
| MPN | 1808J1K00560FFR |
| LCSC Part # | C1902289 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 56pF C0G ±1% 1kV 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3214 | $ 2.32 |
| 200+ | $ 0.8983 | $ 179.66 |
| 500+ | $ 0.8675 | $ 433.75 |
| 1,000+ | $ 0.852 | $ 852.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J1K00560FFT | Knowles | 1808 | 0 | $ 1.0629 | ||
| 1808Y1K00560FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808Y1K00560FFR | Knowles | 1808 | 0 | $ 2.3924 | ||
| 1808Y2K50560FCT | Knowles | 1808 | 0 | $ 0.6275 | ||
| 1808Y3K00560FCT | Knowles | 1808 | 0 | $ 0.6275 | ||
| 1808J3K00560FCT | Knowles | 1808 | 0 | $ 0.5338 | ||
| 1808Y4K00560FCT | Knowles | 1808 | 0 | $ 0.6587 | ||
| 1808Y5K00560FCT | Knowles | 1808 | 0 | $ 0.7383 | ||
| 1808J5K00560FCT | Knowles | 1808 | 0 | $ 0.6446 | ||
| 1808J1K00560KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| HC1808CG560J102 | Meritek | 1808 | 0 | $ 0.2275 | ||
| VJ1808A560KBGAT4X | VISHAY | 1808 | 0 | $ 0.6041 | ||
| VJ1808A560KXGAT | VISHAY | 1808 | 0 | $ 0.3857 | ||
| 1808N560J102CT | Walsin | 1808 | 0 | $ 0.0863 | ||
| 1808N560K102CT | Walsin | 1808 | 0 | $ 0.0883 | ||
| 1808N560G102CT | Walsin | 1808 | 0 | $ 0.2212 | ||
| 1808J1K50560KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808A560KBRAT4X | VISHAY | 1808 | 0 | $ 0.742 | ||
| VJ1808A560KBFAT4X | VISHAY | 1808 | 0 | $ 0.742 | ||
| VJ1808A560JBFAT4X | VISHAY | 1808 | 0 | $ 0.742 |

