Knowles 1812Y0250684JDT
| Manufacturer | |
| MPN | 1812Y0250684JDT |
| LCSC Part # | C1901989 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 680nF X7R ±5% 25V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2446 | $ 1.24 |
| 200+ | $ 0.482 | $ 96.40 |
| 500+ | $ 0.4646 | $ 232.30 |
| 1,000+ | $ 0.4567 | $ 456.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C684J5RACTU | KEMET | 1812 | 0 | $ 0.494 | ||
| C1812C684J5RAL7800 | KEMET | 1812 | 0 | $ 0.796 | ||
| 1812Y0250684JXR | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812J0250684JDR | Knowles | 1812 | 0 | $ 2.4063 | ||
| 1812Y0250684JDR | Knowles | 1812 | 0 | $ 2.4804 | ||
| 1812J0250684JDT | Knowles | 1812 | 0 | $ 1.2446 | ||
| 1812J0250684JXT | Knowles | 1812 | 0 | $ 0.3183 | ||
| 1812Y0250684JXT | Knowles | 1812 | 0 | $ 0.3673 | ||
| 1812Y0500684JXR | Knowles | 1812 | 0 | $ 1.7951 | ||
| 1812J0500684JDR | Knowles | 1812 | 0 | $ 2.5622 | ||
| 1812Y0500684JET | Knowles | 1812 | 0 | $ 1.1337 | ||
| 1812Y0500684JDR | Knowles | 1812 | 0 | $ 2.6409 | ||
| 1812J0500684JDT | Knowles | 1812 | 0 | $ 1.1955 | ||
| C1812X7R250-684JNE | Venkel | 1812 | 0 | $ 0.3388 | ||
| VJ1812Y684JXXAR | VISHAY | 1812 | 0 | $ 0.3924 | ||
| VJ1812Y684JXXAT | VISHAY | 1812 | 0 | $ 1.4246 | ||
| GA1812Y684JXAAT31G | VISHAY | 1812 | 0 | $ 0.2951 | ||
| GA1812Y684JBAAT31G | VISHAY | 1812 | 0 | $ 0.3996 | ||
| VJ1812Y684JBAAT4X | VISHAY | 1812 | 0 | $ 0.7642 | ||
| 1812B684J250CT | Walsin | 1812 | 0 | $ 0.1089 |

