Knowles 2220Y1K00104KXR
| Manufacturer | |
| MPN | 2220Y1K00104KXR |
| LCSC Part # | C1901917 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 100nF ±10% 1kV 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.482 | $ 2.48 |
| 200+ | $ 0.9616 | $ 192.32 |
| 500+ | $ 0.9277 | $ 463.85 |
| 1,000+ | $ 0.9107 | $ 910.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCJ55DR73A104KXJ1L | muRata | 2220 | 5,536 | $ 0.8062 | ||
| FV55X104K102EGG | PSA | 2220 | 4,827 | $ 0.5688 | ||
| GRM55DR73A104KW01L | muRata | 2220 | 1,774 | $ 1.0607 | ||
| 2220B104K102NT | FH | 2220 | 1,548 | $ 0.5082 | ||
| C2220C104KDRACTU | KEMET | 2220 | 395 | $ 1.0718 | ||
| FP55X104K102EGG | PSA | 2220 | 382 | $ 0.7037 | ||
| C2220X104K102T | IHHEC | 2220 | 129 | $ 0.6459 | ||
| FV55X104K102EFG | PSA | 2220 | 70 | $ 0.4457 | ||
| GRJ55DR73A104KWJ1L | muRata | 2220 | 35 | $ 0.8633 | ||
| C2220X104KDRACTU | KEMET | 2220 | 13 | $ 1.8066 | ||
| 2220B104K102CT | Walsin | 2220 | 7 | $ 0.5736 | ||
| C2220C104KDRACAUTO | KEMET | 2220 | 0 | $ 1.034 | ||
| 2220J1K00104KXR | Knowles | 2220 | 0 | $ 0.4272 | ||
| 2220J1K00104KXT | Knowles | 2220 | 0 | $ 0.4091 | ||
| 2220Y1K00104KDR | Knowles | 2220 | 0 | $ 3.6519 | ||
| 2220Y1K00104KJT | Knowles | 2220 | 0 | $ 1.527 | ||
| 2220Y1K00104KSTM01 | Knowles | 2220 | 0 | $ 0.781 | ||
| 2220Y1K00104KST | Knowles | 2220 | 0 | $ 1.4607 | ||
| 2220Y1K00104KXT | Knowles | 2220 | 0 | $ 0.6216 | ||
| C2220X104K102TX | IHHEC | 2220 | 0 | $ 0.7355 |

