Knowles 1825J0630561KCR
| Manufacturer | |
| MPN | 1825J0630561KCR |
| LCSC Part # | C1901865 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 560pF ±10% 63V 1825 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5962 | $ 2.60 |
| 200+ | $ 1.0048 | $ 200.96 |
| 500+ | $ 0.9693 | $ 484.65 |
| 1,000+ | $ 0.9524 | $ 952.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0630561KCT | Knowles | 1825 | 0 | $ 0.7944 | ||
| 1825Y0630561KCR | Knowles | 1825 | 0 | $ 2.6749 | ||
| 1825J1000561KCR | Knowles | 1825 | 0 | $ 2.5962 | ||
| 1825J1000561KCT | Knowles | 1825 | 0 | $ 0.6834 | ||
| 1825Y1000561KCR | Knowles | 1825 | 0 | $ 2.6749 | ||
| 1825Y1000561KCT | Knowles | 1825 | 0 | $ 0.6834 | ||
| VJ1825A561KBBAT4X | VISHAY | 1825 | 0 | $ 0.7333 | ||
| 1825J2000561KCR | Knowles | 1825 | 0 | $ 2.8888 | ||
| 1825J2000561KCT | Knowles | 1825 | 0 | $ 0.4884 | ||
| 1825Y2000561KCT | Knowles | 1825 | 0 | $ 0.5518 | ||
| 1825Y2000561KCR | Knowles | 1825 | 0 | $ 2.8416 | ||
| VJ1825A561KBCAT4X | VISHAY | 1825 | 0 | $ 1.0356 | ||
| 1825J2500561KCR | Knowles | 1825 | 0 | $ 2.8888 | ||
| 1825Y2500561KCR | Knowles | 1825 | 0 | $ 2.8416 | ||
| 1825Y2500561KCT | Knowles | 1825 | 0 | $ 0.5518 | ||
| 1825J2500561KCT | Knowles | 1825 | 0 | $ 0.4884 | ||
| 1825J5000561KXR | Knowles | 1825 | 0 | $ 1.9541 | ||
| 1825J5000561KCR | Knowles | 1825 | 0 | $ 1.9495 | ||
| 1825J5000561KXT | Knowles | 1825 | 0 | $ 0.4195 | ||
| 1825Y5000561KXR | Knowles | 1825 | 0 | $ 2.0691 |

