Knowles 1812J0160392GFR
| Manufacturer | |
| MPN | 1812J0160392GFR |
| LCSC Part # | C1901476 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 3.9nF C0G ±2% 16V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6085 | $ 2.61 |
| 200+ | $ 1.0095 | $ 201.90 |
| 500+ | $ 0.974 | $ 487.00 |
| 1,000+ | $ 0.957 | $ 957.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0160392GFT | Knowles | 1812 | 0 | $ 1.5601 | ||
| 1812Y0160392GFT | Knowles | 1812 | 0 | $ 1.5633 | ||
| 1812J0250392GFR | Knowles | 1812 | 0 | $ 2.6085 | ||
| 1812J0250392GFT | Knowles | 1812 | 0 | $ 1.5601 | ||
| 1812Y0250392GFR | Knowles | 1812 | 0 | $ 2.6888 | ||
| 1812Y0250392GFT | Knowles | 1812 | 0 | $ 1.5633 | ||
| 1812Y0500392GCT | Knowles | 1812 | 0 | $ 0.3687 | ||
| 1812Y0500392GFR | Knowles | 1812 | 0 | $ 2.6888 | ||
| 1812Y0630392GCT | Knowles | 1812 | 0 | $ 0.3687 | ||
| 1812J0630392GFR | Knowles | 1812 | 0 | $ 2.6085 | ||
| 1812Y0630392GFR | Knowles | 1812 | 0 | $ 2.6888 | ||
| 1812Y0630392GFT | Knowles | 1812 | 0 | $ 1.5633 | ||
| GA1812A392GXAAT31G | VISHAY | 1812 | 0 | $ 0.3111 | ||
| GA1812A392GXAAR31G | VISHAY | 1812 | 0 | $ 0.3051 | ||
| GA1812A392GBAAT31G | VISHAY | 1812 | 0 | $ 0.4176 | ||
| 1812Y1000392GCT | Knowles | 1812 | 0 | $ 0.3687 | ||
| 1812J1000392GFR | Knowles | 1812 | 0 | $ 2.8323 | ||
| 1812Y1000392GFT | Knowles | 1812 | 0 | $ 1.5633 | ||
| GA1812A392GXBAR31G | VISHAY | 1812 | 0 | $ 0.3051 | ||
| GA1812A392GXBAT31G | VISHAY | 1812 | 0 | $ 0.3111 |

