Knowles 2220Y1000471KCT
| Manufacturer | |
| MPN | 2220Y1000471KCT |
| LCSC Part # | C1900875 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 470pF NP0 ±10% 100V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4657 | $ 0.47 |
| 200+ | $ 0.1802 | $ 36.04 |
| 500+ | $ 0.1739 | $ 86.95 |
| 1,000+ | $ 0.1708 | $ 170.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2000471KCT | Knowles | 2220 | 0 | $ 0.3983 | ||
| 2220Y2000471KCT | Knowles | 2220 | 0 | $ 0.4657 | ||
| 2220J2500471KCT | Knowles | 2220 | 0 | $ 0.3983 | ||
| 2220Y2500471KCT | Knowles | 2220 | 0 | $ 0.4657 | ||
| 2220J5000471KCT | Knowles | 2220 | 0 | $ 0.3983 | ||
| 2220J1K00471KCT | Knowles | 2220 | 0 | $ 0.3983 | ||
| 2220Y1K00471KCT | Knowles | 2220 | 0 | $ 0.4657 | ||
| 2220J1K20471KCT | Knowles | 2220 | 0 | $ 0.3983 | ||
| 2220J1K50471KCT | Knowles | 2220 | 0 | $ 0.3983 | ||
| 2220J2K00471KCT | Knowles | 2220 | 0 | $ 0.3983 | ||
| 2220J2000471JCT | Knowles | 2220 | 0 | $ 0.4223 | ||
| 2220Y2000471JCT | Knowles | 2220 | 0 | $ 0.4947 | ||
| 2220J2500471JCT | Knowles | 2220 | 0 | $ 0.4223 | ||
| 2220Y2500471JCT | Knowles | 2220 | 0 | $ 0.4947 | ||
| 2220J5000471JCT | Knowles | 2220 | 0 | $ 0.4223 | ||
| 2220J6300471JCT | Knowles | 2220 | 0 | $ 0.4223 | ||
| 2220J4K00471KCT | Knowles | 2220 | 0 | $ 0.5042 | ||
| 2220Y4K00471KCT | Knowles | 2220 | 0 | $ 0.5502 | ||
| 2220J1K00471JCT | Knowles | 2220 | 0 | $ 0.4223 | ||
| 2220Y1K00471JCT | Knowles | 2220 | 0 | $ 0.4947 |

