Ckmtw D-DMR025PF-D002
| Manufacturer | CkmtwAsian Brands |
| MPN | D-DMR025PF-D002 |
| LCSC Part # | C190083 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN D-SUB RCPT 25POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating-Signal | 3A | |
| Voltage Rating | - | |
| Current Rating-Power | - | |
| Operating Temperature | -50℃~+105℃ | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Current Rating-Signal | 3A | |
| Voltage Rating | - | |
| Current Rating-Power | - | |
| Operating Temperature | -50℃~+105℃ | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 7,965
7,965 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.859 | $ 0.86 |
| 10+ | $ 0.698 | $ 6.98 |
| 50+ | $ 0.5629 | $ 28.15 |
| 100+ | $ 0.4832 | $ 48.32 |
| 500+ | $ 0.436 | $ 218.00 |
| 1,000+ | $ 0.4116 | $ 411.60 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating-Signal | 3A | |
| Voltage Rating | - | |
| Current Rating-Power | - | |
| Operating Temperature | -50℃~+105℃ | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Current Rating-Signal | 3A | |
| Voltage Rating | - | |
| Current Rating-Power | - | |
| Operating Temperature | -50℃~+105℃ | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
C190083 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



