Knowles 2220J1000120JCR
| Manufacturer | |
| MPN | 2220J1000120JCR |
| LCSC Part # | C1900828 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 12pF ±5% 100V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6605 | $ 2.66 |
| 200+ | $ 1.0306 | $ 206.12 |
| 500+ | $ 0.9941 | $ 497.05 |
| 1,000+ | $ 0.9767 | $ 976.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y1000120JCR | Knowles | 2220 | 0 | $ 2.6703 | ||
| 2220Y1000120JCT | Knowles | 2220 | 0 | $ 0.723 | ||
| 2220J1000120JFT | Knowles | 2220 | 0 | $ 0.8847 | ||
| 2220Y1000120JFR | Knowles | 2220 | 0 | $ 3.9266 | ||
| 2220J1000120JCT | Knowles | 2220 | 0 | $ 0.4836 | ||
| 2220J2000120JCT | Knowles | 2220 | 0 | $ 0.4836 | ||
| 2220Y2000120JCT | Knowles | 2220 | 0 | $ 0.723 | ||
| 2220Y2000120JCR | Knowles | 2220 | 0 | $ 2.8323 | ||
| 2220J2000120JCR | Knowles | 2220 | 0 | $ 2.803 | ||
| 2220J2000120JFR | Knowles | 2220 | 0 | $ 4.1211 | ||
| 2220Y2000120JFR | Knowles | 2220 | 0 | $ 4.2477 | ||
| 2220Y2000120JFT | Knowles | 2220 | 0 | $ 0.8863 | ||
| 2220J2500120JCT | Knowles | 2220 | 0 | $ 0.4836 | ||
| 2220Y2500120JCR | Knowles | 2220 | 0 | $ 2.8323 | ||
| 2220J2500120JCR | Knowles | 2220 | 0 | $ 2.803 | ||
| 2220J2500120JFR | Knowles | 2220 | 0 | $ 4.1211 | ||
| 2220J2500120JFT | Knowles | 2220 | 0 | $ 0.8847 | ||
| 2220Y2500120JFR | Knowles | 2220 | 0 | $ 4.2477 | ||
| 2220Y2500120JCT | Knowles | 2220 | 0 | $ 0.7397 | ||
| 2220J5000120JCT | Knowles | 2220 | 0 | $ 0.7214 |

