Knowles 1812J0250105JDR
| Manufacturer | |
| MPN | 1812J0250105JDR |
| LCSC Part # | C1900794 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1uF X7R ±5% 25V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6573 | $ 2.66 |
| 200+ | $ 1.029 | $ 205.80 |
| 500+ | $ 0.9925 | $ 496.25 |
| 1,000+ | $ 0.9751 | $ 975.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C105J5RACTU | KEMET | 1812 | 0 | $ 1.1891 | ||
| 1812Y0250105JDT | Knowles | 1812 | 0 | $ 1.614 | ||
| 1812J0250105JXR | Knowles | 1812 | 0 | $ 1.7596 | ||
| 1812Y0250105JXT | Knowles | 1812 | 0 | $ 1.2684 | ||
| 1812J0250105JDT | Knowles | 1812 | 0 | $ 1.6156 | ||
| 1812Y0250105JDR | Knowles | 1812 | 0 | $ 2.6672 | ||
| 1812J0250105JXT | Knowles | 1812 | 0 | $ 1.1891 | ||
| 1812J0500105JXR | Knowles | 1812 | 0 | $ 1.934 | ||
| 1812J0500105JDR | Knowles | 1812 | 0 | $ 2.9236 | ||
| 1812Y0500105JET | Knowles | 1812 | 0 | $ 1.3762 | ||
| 1812Y0500105JDT | Knowles | 1812 | 0 | $ 1.5586 | ||
| 1812J0500105JXT | Knowles | 1812 | 0 | $ 1.2494 | ||
| 1812Y0500105JXT | Knowles | 1812 | 0 | $ 1.2494 | ||
| VJ1812Y105JXXAT | VISHAY | 1812 | 0 | $ 1.9349 | ||
| VJ1812Y105JBAAT4X | VISHAY | 1812 | 0 | $ 2.3785 | ||
| GA1812Y105JXAAT31G | VISHAY | 1812 | 0 | $ 0.4894 | ||
| GA1812Y105JXAAR31G | VISHAY | 1812 | 0 | $ 0.4801 | ||
| VJ1812Y105JXAAR | VISHAY | 1812 | 0 | $ 0.6105 | ||
| GA1812Y105JBAAR31G | VISHAY | 1812 | 0 | $ 0.6468 | ||
| 1812B105J250CT | Walsin | 1812 | 0 | $ 0.1029 |

