Knowles 2225Y0160393KXT
| Manufacturer | |
| MPN | 2225Y0160393KXT |
| LCSC Part # | C1900678 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 39nF X7R ±10% 16V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 39nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9371 | $ 0.94 |
| 200+ | $ 0.3631 | $ 72.62 |
| 500+ | $ 0.3504 | $ 175.20 |
| 1,000+ | $ 0.3441 | $ 344.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 39nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0160393KXR | Knowles | 2225 | 0 | $ 2.3739 | ||
| 2225J0160393KXT | Knowles | 2225 | 0 | $ 0.9386 | ||
| 2225J0160393KDT | Knowles | 2225 | 0 | $ 1.1939 | ||
| 2225J0160393KDR | Knowles | 2225 | 0 | $ 3.4898 | ||
| 2225Y0160393KDR | Knowles | 2225 | 0 | $ 3.5994 | ||
| 2225Y0160393KDT | Knowles | 2225 | 0 | $ 1.1939 | ||
| 2225J0250393KXR | Knowles | 2225 | 0 | $ 2.3739 | ||
| 2225J0250393KXT | Knowles | 2225 | 0 | $ 0.9386 | ||
| 2225J0250393KDR | Knowles | 2225 | 0 | $ 3.4898 | ||
| 2225J0250393KDT | Knowles | 2225 | 0 | $ 1.1939 | ||
| 2225Y0250393KDT | Knowles | 2225 | 0 | $ 1.1939 | ||
| 2225Y0250393KXT | Knowles | 2225 | 0 | $ 0.9371 | ||
| 2225J0500393KXR | Knowles | 2225 | 0 | $ 2.3739 | ||
| 2225J0500393KXT | Knowles | 2225 | 0 | $ 0.9386 | ||
| 2225Y0500393KXT | Knowles | 2225 | 0 | $ 0.9371 | ||
| 2225J0500393KDR | Knowles | 2225 | 0 | $ 3.4898 | ||
| 2225J0500393KDT | Knowles | 2225 | 0 | $ 1.1939 | ||
| 2225Y0500393KDT | Knowles | 2225 | 0 | $ 1.1939 | ||
| 2225Y0500393KDR | Knowles | 2225 | 0 | $ 3.5994 | ||
| 2225J0630393KXR | Knowles | 2225 | 0 | $ 2.3739 |

