Knowles 1812Y0250824JDR
| Manufacturer | |
| MPN | 1812Y0250824JDR |
| LCSC Part # | C1900383 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 820nF X7R ±5% 25V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4804 | $ 2.48 |
| 200+ | $ 0.9601 | $ 192.02 |
| 500+ | $ 0.9261 | $ 463.05 |
| 1,000+ | $ 0.9107 | $ 910.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C824J5RAC7800 | KEMET | 1812 | 0 | $ 1.2273 | ||
| 1812Y0250824JXR | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812Y0250824JDT | Knowles | 1812 | 0 | $ 1.4079 | ||
| 1812J0250824JDT | Knowles | 1812 | 0 | $ 1.4079 | ||
| 1812Y0250824JXT | Knowles | 1812 | 0 | $ 1.1606 | ||
| 1812J0250824JXT | Knowles | 1812 | 0 | $ 1.1289 | ||
| 1812J0500824JDR | Knowles | 1812 | 0 | $ 2.5622 | ||
| 1812Y0500824JET | Knowles | 1812 | 0 | $ 1.2605 | ||
| 1812J0500824JDT | Knowles | 1812 | 0 | $ 1.3398 | ||
| 1812J0500824JXT | Knowles | 1812 | 0 | $ 1.0734 | ||
| 1812Y0500824JXT | Knowles | 1812 | 0 | $ 1.0718 | ||
| 1812Y0630824JXT | Knowles | 1812 | 0 | $ 1.0718 | ||
| 1812Y0630824JET | Knowles | 1812 | 0 | $ 1.2605 | ||
| 1812Y0630824JDT | Knowles | 1812 | 0 | $ 1.3382 | ||
| 1812J0630824JDT | Knowles | 1812 | 0 | $ 1.3398 | ||
| GA1812Y824JXAAT31G | VISHAY | 1812 | 0 | $ 0.3989 | ||
| GA1812Y824JXAAR31G | VISHAY | 1812 | 0 | $ 0.3912 | ||
| GA1812Y824JBAAR31G | VISHAY | 1812 | 0 | $ 0.5403 | ||
| VJ1812Y824JBAAT4X | VISHAY | 1812 | 0 | $ 0.9085 | ||
| GA1812Y824JBAAT31G | VISHAY | 1812 | 0 | $ 2.8791 |

