Knowles 0805J1000201FQT
| Manufacturer | |
| MPN | 0805J1000201FQT |
| LCSC Part # | C1900238 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 200pF ±1% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 200pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 200pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5526 | $ 2.55 |
| 200+ | $ 0.9878 | $ 197.56 |
| 500+ | $ 0.9529 | $ 476.45 |
| 1,000+ | $ 0.9371 | $ 937.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 200pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 200pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C201F1HAC7800 | KEMET | 0805 | 0 | $ 0.0365 | ||
| C0805C201F1HACAUTO | KEMET | 0805 | 0 | $ 0.0437 | ||
| C0805X201F1HACAUTO | KEMET | 0805 | 0 | $ 0.0644 | ||
| C0805X201F1HAC7800 | KEMET | 0805 | 0 | $ 0.0615 | ||
| C0805C201F1GACTU | KEMET | 0805 | 0 | $ 0.3708 | ||
| C0805C201F1GAC7800 | KEMET | 0805 | 0 | $ 0.4667 | ||
| 0805Y1000201FQT | Knowles | 0805 | 0 | $ 2.4341 | ||
| GCM2165C2A201FA16D | muRata | 0805 | 0 | $ 0.3056 | ||
| GCM2165C2A201FA16J | muRata | 0805 | 0 | $ 0.2852 | ||
| VJ0805D201FLBAJ | VISHAY | 0805 | 0 | $ 1.8121 | ||
| CDR31BP201BFZRAT | VISHAY | 0805 | 0 | $ 0.7286 | ||
| CDR31BP201BFZMAT | VISHAY | 0805 | 0 | $ 0.7286 | ||
| VJ0805D201FXBAR | VISHAY | 0805 | 0 | $ 1.133 | ||
| VJ0805D201FXBAT | VISHAY | 0805 | 0 | $ 1.133 | ||
| VJ0805D201FXBAJ | VISHAY | 0805 | 0 | $ 1.133 | ||
| VJ0805D201FLBAR | VISHAY | 0805 | 0 | $ 1.133 | ||
| 0805Y1500201FQT | Knowles | 0805 | 0 | $ 2.4341 | ||
| 0805J1500201FQT | Knowles | 0805 | 0 | $ 2.5526 | ||
| 0805J2000201FQT | Knowles | 0805 | 0 | $ 2.7659 | ||
| 0805Y2000201FUT | Knowles | 0805 | 0 | $ 2.7104 |

