Knowles 2225Y2K50680JCR
| Manufacturer | |
| MPN | 2225Y2K50680JCR |
| LCSC Part # | C1899807 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 68pF C0G ±5% 2.5kV 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4403 | $ 2.44 |
| 200+ | $ 0.9447 | $ 188.94 |
| 500+ | $ 0.9122 | $ 456.10 |
| 1,000+ | $ 0.8953 | $ 895.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2K50680JCR | Knowles | 2225 | 0 | $ 2.3693 | ||
| 2225J2K50680JCT | Knowles | 2225 | 0 | $ 0.5962 | ||
| 2225Y5K00680JCT | Knowles | 2225 | 0 | $ 1.5776 | ||
| 2225J2K50680GCR | Knowles | 2225 | 0 | $ 4.2585 | ||
| 2225J2K50680GCT | Knowles | 2225 | 0 | $ 0.9719 | ||
| 2225Y2K50680GCT | Knowles | 2225 | 0 | $ 1.1796 | ||
| 2225J3K00680GCR | Knowles | 2225 | 0 | $ 4.4205 | ||
| 2225J3K00680GCT | Knowles | 2225 | 0 | $ 0.9719 | ||
| 2225J4K00680GCR | Knowles | 2225 | 0 | $ 2.2628 | ||
| 2225Y4K00680GCT | Knowles | 2225 | 0 | $ 2.4306 | ||
| 2225J4K00680GCT | Knowles | 2225 | 0 | $ 2.3323 | ||
| 2225J5K00680GCR | Knowles | 2225 | 0 | $ 2.3816 | ||
| 2225Y6K00680GCT | Knowles | 2225 | 0 | $ 2.7857 | ||
| 2225J6K00680GCT | Knowles | 2225 | 0 | $ 2.735 | ||
| 2225Y2K50680FCR | Knowles | 2225 | 0 | $ 6.8824 | ||
| 2225J2K50680FCT | Knowles | 2225 | 0 | $ 2.1214 | ||
| 2225Y2K50680FCT | Knowles | 2225 | 0 | $ 2.5257 | ||
| 2225J3K00680FCT | Knowles | 2225 | 0 | $ 2.1214 | ||
| 2225J3K00680FCR | Knowles | 2225 | 0 | $ 6.9225 | ||
| 2225Y3K00680FCT | Knowles | 2225 | 0 | $ 2.5257 |

