Knowles 2225J5000221JCR
| Manufacturer | |
| MPN | 2225J5000221JCR |
| LCSC Part # | C1899702 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 220pF C0G ±5% 500V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5437 | $ 2.54 |
| 200+ | $ 0.9848 | $ 196.96 |
| 500+ | $ 0.9508 | $ 475.40 |
| 1,000+ | $ 0.9323 | $ 932.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y5000221JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225J5000221JCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225J5000221JFR | Knowles | 2225 | 0 | $ 3.7399 | ||
| 2225J5000221JFT | Knowles | 2225 | 0 | $ 2.5669 | ||
| 2225Y5000221JFT | Knowles | 2225 | 0 | $ 2.605 | ||
| 2225Y6300221JCR | Knowles | 2225 | 0 | $ 2.7536 | ||
| 2225Y6300221JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225J1K00221JCR | Knowles | 2225 | 0 | $ 2.4829 | ||
| 2225J1K00221JFR | Knowles | 2225 | 0 | $ 3.5516 | ||
| 2225J1K00221JFT | Knowles | 2225 | 0 | $ 2.5669 | ||
| 2225Y1K00221JFT | Knowles | 2225 | 0 | $ 2.605 | ||
| 2225Y1K00221JFR | Knowles | 2225 | 0 | $ 3.6627 | ||
| 2225Y1K20221JCT | Knowles | 2225 | 0 | $ 0.7547 | ||
| 2225Y1K20221JCR | Knowles | 2225 | 0 | $ 2.7521 | ||
| 2225J1K20221JCT | Knowles | 2225 | 0 | $ 0.6216 | ||
| 2225Y1K50221JCR | Knowles | 2225 | 0 | $ 2.7521 | ||
| 2225J1K50221JCT | Knowles | 2225 | 0 | $ 0.6216 | ||
| 2225J2K00221JCT | Knowles | 2225 | 0 | $ 0.6216 | ||
| 2225J2K50221JCR | Knowles | 2225 | 0 | $ 2.3693 | ||
| VJ2225A221JXEAT | VISHAY | 2225 | 0 | $ 0.4482 |

