Knowles 2220J0630474KXR
| Manufacturer | |
| MPN | 2220J0630474KXR |
| LCSC Part # | C1899462 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 470nF X7R ±10% 63V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5529 | $ 2.55 |
| 200+ | $ 0.9879 | $ 197.58 |
| 500+ | $ 0.9539 | $ 476.95 |
| 1,000+ | $ 0.9369 | $ 936.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM55X474K101EFG | PSA | 2220 | 475 | $ 0.3844 | ||
| C2220C474K1RACTU | KEMET | 2220 | 0 | $ 1.751 | ||
| C2220C474K1RAC7800 | KEMET | 2220 | 0 | $ 1.044 | ||
| C2220C474K1RAL7800 | KEMET | 2220 | 0 | $ 1.3239 | ||
| 2220Y0630474KXT | Knowles | 2220 | 0 | $ 0.5613 | ||
| 2220J0630474KDT | Knowles | 2220 | 0 | $ 1.3762 | ||
| 2220Y0630474KDR | Knowles | 2220 | 0 | $ 3.8695 | ||
| 2220J0630474KXT | Knowles | 2220 | 0 | $ 0.5074 | ||
| 2220Y1000474KXR | Knowles | 2220 | 0 | $ 2.7891 | ||
| 2220J1000474KDR | Knowles | 2220 | 0 | $ 4.0578 | ||
| 2220Y1000474KDT | Knowles | 2220 | 0 | $ 1.3762 | ||
| 2220J1000474KXT | Knowles | 2220 | 0 | $ 0.5074 | ||
| 2220Y1000474KXT | Knowles | 2220 | 0 | $ 0.5613 | ||
| 2220J2000474KXT | Knowles | 2220 | 0 | $ 0.5074 | ||
| 2220J2000474KDR | Knowles | 2220 | 0 | $ 4.2616 | ||
| 2220J2000474KDT | Knowles | 2220 | 0 | $ 2.0929 | ||
| GRM55RR72A474KA01L | muRata | 2220 | 0 | $ 1.2623 | ||
| VJ2220Y474KBBAT4X | VISHAY | 2220 | 0 | $ 1.1654 | ||
| VJ2220Y474KXCAT | VISHAY | 2220 | 0 | $ 0.4182 | ||
| 2220B474K101CT | Walsin | 2220 | 0 | $ 0.162 |

