Knowles 2225J6300822MXT
| Manufacturer | |
| MPN | 2225J6300822MXT |
| LCSC Part # | C1898207 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 8.2nF X7R ±20% 630V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.593 | $ 0.59 |
| 200+ | $ 0.2299 | $ 45.98 |
| 500+ | $ 0.222 | $ 111.00 |
| 1,000+ | $ 0.2173 | $ 217.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y6300822MXT | Knowles | 2225 | 0 | $ 0.685 | ||
| 2225J1K00822MXT | Knowles | 2225 | 0 | $ 0.593 | ||
| 2225J1K00822MDR | Knowles | 2225 | 0 | $ 3.0932 | ||
| 2225J1K00822MDT | Knowles | 2225 | 0 | $ 1.1574 | ||
| 2225Y1K00822MDT | Knowles | 2225 | 0 | $ 1.1558 | ||
| 2225Y1K00822MDR | Knowles | 2225 | 0 | $ 3.1811 | ||
| 2225Y1K00822MXT | Knowles | 2225 | 0 | $ 0.685 | ||
| 2225J1K20822MXT | Knowles | 2225 | 0 | $ 0.593 | ||
| 2225Y1K20822MXR | Knowles | 2225 | 0 | $ 2.7814 | ||
| 2225Y1K20822MXT | Knowles | 2225 | 0 | $ 0.685 | ||
| 2225J1K50822MXT | Knowles | 2225 | 0 | $ 0.593 | ||
| 2225Y1K50822MXT | Knowles | 2225 | 0 | $ 0.685 | ||
| 2225Y2K00822MXT | Knowles | 2225 | 0 | $ 0.685 | ||
| 2225J2K00822MXT | Knowles | 2225 | 0 | $ 0.593 | ||
| 2225J2K50822MXT | Knowles | 2225 | 0 | $ 0.9783 | ||
| 2225Y2K50822MXT | Knowles | 2225 | 0 | $ 0.9767 | ||
| 2225J3K00822MXT | Knowles | 2225 | 0 | $ 1.1368 | ||
| 2225Y3K00822MXT | Knowles | 2225 | 0 | $ 1.1368 | ||
| HV2225Y822MXHATHV | VISHAY | 2225 | 0 | $ 0.8635 | ||
| 2225Y6300822KXT | Knowles | 2225 | 0 | $ 0.6929 |

