TI DAC7512N/3K
| Manufacturer | |
| Mfr. Part # | DAC7512N/3K |
| LCSC Part # | C18981 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Low-Power, Rail-to-Rail Output, 12-Bit Serial Input Digital-to-Analog Converter |
| Description | 8us 30MHz 2.7V~5.5V 1LSB 12 SOT-23-6 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,509 
6,509
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4943 | $ 2.49 |
10+ | $ 2.1026 | $ 21.03 |
30+ | $ 1.8577 | $ 55.73 |
100+ | $ 1.6081 | $ 160.81 |
500+ | $ 1.4944 | $ 747.20 |
1,000+ | $ 1.4454 | $ 1445.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$