Knowles 1825Y0160123MXT
| Manufacturer | |
| MPN | 1825Y0160123MXT |
| LCSC Part # | C1897876 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 12nF X7R ±20% 16V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5201 | $ 0.52 |
| 200+ | $ 0.2014 | $ 40.28 |
| 500+ | $ 0.1951 | $ 97.55 |
| 1,000+ | $ 0.1903 | $ 190.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0160123MXT | Knowles | 1825 | 0 | $ 0.4204 | ||
| 1825Y0160123MXR | Knowles | 1825 | 0 | $ 2.2952 | ||
| 1825Y0250123MXT | Knowles | 1825 | 0 | $ 0.5201 | ||
| 1825J0250123MXT | Knowles | 1825 | 0 | $ 0.4204 | ||
| 1825J0500123MXR | Knowles | 1825 | 0 | $ 2.5035 | ||
| 1825J0500123MXT | Knowles | 1825 | 0 | $ 0.4204 | ||
| 1825Y0500123MXT | Knowles | 1825 | 0 | $ 0.5201 | ||
| 1825J0630123MXR | Knowles | 1825 | 0 | $ 2.5035 | ||
| 1825J0630123MXT | Knowles | 1825 | 0 | $ 0.4204 | ||
| 1825Y0630123MXT | Knowles | 1825 | 0 | $ 0.5201 | ||
| 1825J1000123MXR | Knowles | 1825 | 0 | $ 2.5035 | ||
| 1825Y1000123MXT | Knowles | 1825 | 0 | $ 0.5201 | ||
| 1825J1000123MXT | Knowles | 1825 | 0 | $ 0.4204 | ||
| 1825J2000123MXT | Knowles | 1825 | 0 | $ 0.4192 | ||
| 1825Y2000123MXT | Knowles | 1825 | 0 | $ 0.5185 | ||
| 1825J2500123MXR | Knowles | 1825 | 0 | $ 2.5035 | ||
| 1825J2500123MXT | Knowles | 1825 | 0 | $ 0.4192 | ||
| 1825Y2500123MXT | Knowles | 1825 | 0 | $ 0.5296 | ||
| 1825Y5000123MXT | Knowles | 1825 | 0 | $ 0.5058 | ||
| 1825J5000123MXT | Knowles | 1825 | 0 | $ 0.4093 |

