Knowles 1825Y0160823KXR
| Manufacturer | |
| MPN | 1825Y0160823KXR |
| LCSC Part # | C1897737 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 82nF X7R ±10% 16V 1825 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3893 | $ 2.39 |
| 200+ | $ 0.9246 | $ 184.92 |
| 500+ | $ 0.8922 | $ 446.10 |
| 1,000+ | $ 0.8767 | $ 876.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0160823KXR | Knowles | 1825 | 0 | $ 2.3183 | ||
| 1825J0160823KXT | Knowles | 1825 | 0 | $ 0.4403 | ||
| 1825Y0160823KXT | Knowles | 1825 | 0 | $ 0.554 | ||
| 1825Y0250823KXT | Knowles | 1825 | 0 | $ 0.5423 | ||
| 1825J0250823KXT | Knowles | 1825 | 0 | $ 0.4496 | ||
| 1825Y0500823KXT | Knowles | 1825 | 0 | $ 0.554 | ||
| 1825J0500823KXT | Knowles | 1825 | 0 | $ 0.4496 | ||
| 1825J0630823KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825Y0630823KXT | Knowles | 1825 | 0 | $ 0.5423 | ||
| 1825J0630823KXT | Knowles | 1825 | 0 | $ 0.4496 | ||
| 1825J1000823KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825J1000823KXT | Knowles | 1825 | 0 | $ 0.4403 | ||
| 1825Y1000823KXT | Knowles | 1825 | 0 | $ 0.554 | ||
| 1825J2000823KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825Y2000823KXT | Knowles | 1825 | 0 | $ 0.5439 | ||
| 1825J2000823KXT | Knowles | 1825 | 0 | $ 0.4423 | ||
| 1825J2500823KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825J2500823KXT | Knowles | 1825 | 0 | $ 0.4423 | ||
| 1825Y2500823KXT | Knowles | 1825 | 0 | $ 0.5439 | ||
| C1825C823KCRACTU | KEMET | 1825 | 0 | $ 1.6763 |

