Knowles 2225Y2K00471KXT
| Manufacturer | |
| MPN | 2225Y2K00471KXT |
| LCSC Part # | C1897684 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 470pF X7R ±10% 2kV 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8736 | $ 0.87 |
| 200+ | $ 0.3393 | $ 67.86 |
| 500+ | $ 0.3267 | $ 163.35 |
| 1,000+ | $ 0.3203 | $ 320.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2K00471KXT | Knowles | 2225 | 0 | $ 0.8752 | ||
| 2225J2K00471KXR | Knowles | 2225 | 0 | $ 2.2458 | ||
| 2225Y2K00471KXR | Knowles | 2225 | 0 | $ 2.3153 | ||
| 2225J2K50471KXT | Knowles | 2225 | 0 | $ 0.8752 | ||
| 2225Y2K50471KXT | Knowles | 2225 | 0 | $ 0.8736 | ||
| 2225Y3K00471KXT | Knowles | 2225 | 0 | $ 0.8736 | ||
| 2225B471K302NT | Knowles | 2225 | 0 | $ 0.7135 | ||
| 2225J3K00471KXT | Knowles | 2225 | 0 | $ 0.8752 | ||
| 2225J4K00471KXT | Knowles | 2225 | 0 | $ 0.8713 | ||
| 2225Y4K00471KXT | Knowles | 2225 | 0 | $ 0.9038 | ||
| 2225J5K00471KXT | Knowles | 2225 | 0 | $ 0.9053 | ||
| 2225Y5K00471KXT | Knowles | 2225 | 0 | $ 0.9038 | ||
| 2225Y6K00471KXT | Knowles | 2225 | 0 | $ 0.9038 | ||
| 2225J6K00471KXT | Knowles | 2225 | 0 | $ 0.9053 | ||
| HV2225Y471KXMATHV | VISHAY | 2225 | 0 | $ 1.2031 | ||
| HV2225Y471KX6ATHV | VISHAY | 2225 | 0 | $ 1.9555 | ||
| 2225J2K00471JXT | Knowles | 2225 | 0 | $ 1.1178 | ||
| 2225Y2K00471JXR | Knowles | 2225 | 0 | $ 2.9651 | ||
| 2225Y2K00471JXT | Knowles | 2225 | 0 | $ 1.1162 | ||
| 2225J2K50471JXR | Knowles | 2225 | 0 | $ 3.4482 |

