Knowles 1825J1K00393MXT
| Manufacturer | |
| MPN | 1825J1K00393MXT |
| LCSC Part # | C1896099 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 39nF X7R ±20% 1kV 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 39nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5042 | $ 0.50 |
| 200+ | $ 0.1951 | $ 39.02 |
| 500+ | $ 0.1887 | $ 94.35 |
| 1,000+ | $ 0.1855 | $ 185.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 39nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y1K00393MXT | Knowles | 1825 | 0 | $ 0.6041 | ||
| 1825J1K20393MXT | Knowles | 1825 | 0 | $ 0.424 | ||
| 1825Y1K20393MXT | Knowles | 1825 | 0 | $ 0.5201 | ||
| 1825J1K50393MXT | Knowles | 1825 | 0 | $ 0.424 | ||
| 1825Y1K50393MXT | Knowles | 1825 | 0 | $ 0.5201 | ||
| 1825J1K00393KXT | Knowles | 1825 | 0 | $ 0.5217 | ||
| 1825Y1K00393KXT | Knowles | 1825 | 0 | $ 0.6263 | ||
| 1825Y1K20393KXR | Knowles | 1825 | 0 | $ 2.8833 | ||
| 1825J1K20393KXT | Knowles | 1825 | 0 | $ 0.4386 | ||
| 1825Y1K20393KXT | Knowles | 1825 | 0 | $ 0.5492 | ||
| 1825Y1K50393KXR | Knowles | 1825 | 0 | $ 2.8833 | ||
| 1825J1K50393KXT | Knowles | 1825 | 0 | $ 0.4386 | ||
| 1825Y1K50393KXT | Knowles | 1825 | 0 | $ 0.5492 | ||
| 1825J1K00393JXR | Knowles | 1825 | 0 | $ 3.0407 | ||
| 1825Y1K00393JXR | Knowles | 1825 | 0 | $ 3.1364 | ||
| 1825Y1K00393JXT | Knowles | 1825 | 0 | $ 0.7452 | ||
| 1825J1K00393JXT | Knowles | 1825 | 0 | $ 0.5994 | ||
| VJ1825Y393JBGAT4X | VISHAY | 1825 | 0 | $ 5.5737 | ||
| 1825J1K20393JXT | Knowles | 1825 | 0 | $ 0.5233 | ||
| 1825Y1K20393JXR | Knowles | 1825 | 0 | $ 3.6843 |

