Knowles 1812J5000470GAR
| Manufacturer | |
| MPN | 1812J5000470GAR |
| LCSC Part # | C1895642 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 47pF ±2% 500V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.36 | $ 2.36 |
| 200+ | $ 0.9138 | $ 182.76 |
| 500+ | $ 0.8814 | $ 440.70 |
| 1,000+ | $ 0.8659 | $ 865.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J5000470GCT | Knowles | 1812 | 0 | $ 0.3448 | ||
| 1812Y5000470GAR | Knowles | 1812 | 0 | $ 2.4326 | ||
| 1812Y5000470GFT | Knowles | 1812 | 0 | $ 0.8562 | ||
| 1812Y5000470GAT | Knowles | 1812 | 0 | $ 2.5746 | ||
| 1812J5000470GAT | Knowles | 1812 | 0 | $ 0.7658 | ||
| 1812J5000470GFT | Knowles | 1812 | 0 | $ 0.8514 | ||
| 1812J5000470GCR | Knowles | 1812 | 0 | $ 1.0033 | ||
| 1812Y5000470GCT | Knowles | 1812 | 0 | $ 0.4201 | ||
| GA1812A470GXEAR31G | VISHAY | 1812 | 0 | $ 0.2411 | ||
| GA1812A470GBEAT31G | VISHAY | 1812 | 0 | $ 0.3324 | ||
| GA1812A470GBEAR31G | VISHAY | 1812 | 0 | $ 0.3349 | ||
| GA1812A470GXEAT31G | VISHAY | 1812 | 0 | $ 1.4927 | ||
| 1812N470G501CT | Walsin | 1812 | 0 | $ 0.142 | ||
| 1812J6300470GAR | Knowles | 1812 | 0 | $ 2.0359 | ||
| 1812J6300470GAT | Knowles | 1812 | 0 | $ 0.6342 | ||
| 1812Y6300470GAR | Knowles | 1812 | 0 | $ 2.1023 | ||
| 1812Y6300470GAT | Knowles | 1812 | 0 | $ 0.62 | ||
| GA1812A470GXLAT31G | VISHAY | 1812 | 0 | $ 0.2452 | ||
| GA1812A470GXLAR31G | VISHAY | 1812 | 0 | $ 0.2411 | ||
| GA1812A470GBLAR31G | VISHAY | 1812 | 0 | $ 0.3349 |

