Knowles 1210Y0630680FCT
| Manufacturer | |
| MPN | 1210Y0630680FCT |
| LCSC Part # | C1895421 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 68pF C0G ±1% 63V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0516 | $ 2.05 |
| 200+ | $ 0.7944 | $ 158.88 |
| 500+ | $ 0.7674 | $ 383.70 |
| 1,000+ | $ 0.7531 | $ 753.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y0630680FCR | Knowles | 1210 | 0 | $ 1.9961 | ||
| 1210J0630680FFT | Knowles | 1210 | 0 | $ 2.8493 | ||
| 1210J0630680FFR | Knowles | 1210 | 0 | $ 2.7922 | ||
| 1210J0630680FCT | Knowles | 1210 | 0 | $ 2.8091 | ||
| 1210Y1000680FCR | Knowles | 1210 | 0 | $ 1.9961 | ||
| 1210Y1000680FCT | Knowles | 1210 | 0 | $ 1.0465 | ||
| 1210J1000680FFR | Knowles | 1210 | 0 | $ 2.7922 | ||
| 1210J1000680FFT | Knowles | 1210 | 0 | $ 2.8493 | ||
| 1210Y1000680FFT | Knowles | 1210 | 0 | $ 2.9373 | ||
| 1210J2000680FCT | Knowles | 1210 | 0 | $ 0.8567 | ||
| 1210Y2000680FCR | Knowles | 1210 | 0 | $ 2.0421 | ||
| 1210J2000680FFR | Knowles | 1210 | 0 | $ 2.9357 | ||
| 1210J2000680FFT | Knowles | 1210 | 0 | $ 2.9959 | ||
| 1210Y2000680FFT | Knowles | 1210 | 0 | $ 3.087 | ||
| 1210Y2000680FFR | Knowles | 1210 | 0 | $ 3.0253 | ||
| 1210Y2000680FCT | Knowles | 1210 | 0 | $ 1.1182 | ||
| 1210J2500680FFT | Knowles | 1210 | 0 | $ 2.9959 | ||
| 1210Y2500680FFT | Knowles | 1210 | 0 | $ 3.087 | ||
| 1210Y2500680FFR | Knowles | 1210 | 0 | $ 3.0253 | ||
| 1210N680F101CT | Walsin | 1210 | 0 | $ 0.3188 |

