Knowles 2220J0250124KXR
| Manufacturer | |
| MPN | 2220J0250124KXR |
| LCSC Part # | C1894790 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 120nF X7R ±10% 25V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 120nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4099 | $ 2.41 |
| 200+ | $ 0.9323 | $ 186.46 |
| 500+ | $ 0.9006 | $ 450.30 |
| 1,000+ | $ 0.8847 | $ 884.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 120nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y0250124KXT | Knowles | 2220 | 0 | $ 0.4705 | ||
| 2220J0250124KDR | Knowles | 2220 | 0 | $ 3.4497 | ||
| 2220Y0250124KDR | Knowles | 2220 | 0 | $ 3.5562 | ||
| 2220J0250124KXT | Knowles | 2220 | 0 | $ 0.3996 | ||
| 2220J0500124KXR | Knowles | 2220 | 0 | $ 2.4099 | ||
| 2220Y0500124KXR | Knowles | 2220 | 0 | $ 2.4845 | ||
| 2220Y0500124KXT | Knowles | 2220 | 0 | $ 0.4705 | ||
| 2220J0500124KDT | Knowles | 2220 | 0 | $ 1.0797 | ||
| 2220Y0500124KDR | Knowles | 2220 | 0 | $ 3.5562 | ||
| 2220J0500124KXT | Knowles | 2220 | 0 | $ 0.3996 | ||
| 2220J0630124KXT | Knowles | 2220 | 0 | $ 0.3996 | ||
| 2220J0630124KDR | Knowles | 2220 | 0 | $ 3.4497 | ||
| 2220Y0630124KDR | Knowles | 2220 | 0 | $ 3.5562 | ||
| 2220Y0630124KXT | Knowles | 2220 | 0 | $ 0.4705 | ||
| 2220J1000124KXT | Knowles | 2220 | 0 | $ 0.3996 | ||
| 2220Y1000124KXR | Knowles | 2220 | 0 | $ 2.4845 | ||
| 2220J1000124KXR | Knowles | 2220 | 0 | $ 2.4099 | ||
| 2220Y1000124KXT | Knowles | 2220 | 0 | $ 0.4705 | ||
| 2220J1000124KDR | Knowles | 2220 | 0 | $ 3.4497 | ||
| VJ2220Y124KBAAT4X | VISHAY | 2220 | 0 | $ 1.0734 |

