VISHAY CDR35BP203AJZRAT
| Manufacturer | |
| MPN | CDR35BP203AJZRAT |
| LCSC Part # | C1894645 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 20nF ±5% 50V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 20nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 20nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1135 | $ 2.11 |
| 200+ | $ 0.8181 | $ 163.62 |
| 500+ | $ 0.7896 | $ 394.80 |
| 1,000+ | $ 0.7753 | $ 775.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 20nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 20nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CDR35BP203AJZPAT | VISHAY | 1825 | 0 | $ 2.1135 | ||
| CDR35BP203AJZMAT | VISHAY | 1825 | 0 | $ 2.1135 | ||
| CDR35BP203AFZMAT | VISHAY | 1825 | 0 | $ 3.6781 | ||
| CDR35BP203AKZRAT | VISHAY | 1825 | 0 | $ 1.1315 | ||
| CDR35BP203AKZPAT | VISHAY | 1825 | 0 | $ 1.1315 | ||
| CDR35BP203AKZMAT | VISHAY | 1825 | 0 | $ 1.1315 |

