KEMET CDR31BP430BFUR
| Manufacturer | |
| MPN | CDR31BP430BFUR |
| LCSC Part # | C1894592 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 43pF ±1% 100V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 43pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 43pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5809 | $ 3.58 |
| 200+ | $ 1.3861 | $ 277.22 |
| 500+ | $ 1.3382 | $ 669.10 |
| 1,000+ | $ 1.3135 | $ 1313.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 43pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 43pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C430F1HAC7800 | KEMET | 0805 | 0 | $ 0.0415 | ||
| C0805X430F1HAC7800 | KEMET | 0805 | 0 | $ 0.0646 | ||
| C0805C430F1HACAUTO | KEMET | 0805 | 0 | $ 0.0472 | ||
| C0805X430F1HACAUTO | KEMET | 0805 | 0 | $ 0.0725 | ||
| C0805C430F1GACTU | KEMET | 0805 | 0 | $ 0.3151 | ||
| CBR08C430F1GAC | KEMET | 0805 | 0 | $ 0.4642 | ||
| C0805C430F1GAC7800 | KEMET | 0805 | 0 | $ 0.396 | ||
| 0805J1000430FQT | Knowles | 0805 | 0 | $ 2.0143 | ||
| 0805Y1000430FQT | Knowles | 0805 | 0 | $ 2.0279 | ||
| CDR31BP430BFZSAT | VISHAY | 0805 | 0 | $ 0.7286 | ||
| CDR31BP430BFZRAT | VISHAY | 0805 | 0 | $ 0.7286 | ||
| CDR31BP430BFZPAT | VISHAY | 0805 | 0 | $ 0.7286 | ||
| VJ0805D430FLBAC | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D430FLBAP | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D430FLBAJ | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D430FXBAP | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D430FXBAJ | VISHAY | 0805 | 0 | $ 0.6739 | ||
| 0805J1500430FQT | Knowles | 0805 | 0 | $ 2.0143 | ||
| 0805Y1500430FQT | Knowles | 0805 | 0 | $ 2.0279 | ||
| 0805Y2000430FUT | Knowles | 0805 | 0 | $ 2.0279 |

