Knowles 1210J2K00181FCR
| Manufacturer | |
| MPN | 1210J2K00181FCR |
| LCSC Part # | C1894485 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 180pF C0G ±1% 2kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2149 | $ 2.21 |
| 200+ | $ 0.8567 | $ 171.34 |
| 500+ | $ 0.8274 | $ 413.70 |
| 1,000+ | $ 0.8119 | $ 811.90 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J2K00181FCT | Knowles | 1210 | 0 | $ 1.0018 | ||
| 1210Y2K00181FCT | Knowles | 1210 | 0 | $ 1.2849 | ||
| 1210J2K00181KCT | Knowles | 1210 | 0 | $ 0.2979 | ||
| 1210Y2K00181GCT | Knowles | 1210 | 0 | $ 0.6819 | ||
| HC1210CG181K202 | Meritek | 1210 | 0 | $ 0.362 | ||
| HC1210CG181J202 | Meritek | 1210 | 0 | $ 0.3211 | ||
| 1210N181K202CT | Walsin | 1210 | 0 | $ 0.1363 | ||
| 1210N181G202CT | Walsin | 1210 | 0 | $ 0.3086 | ||
| 1210N181J202CT | Walsin | 1210 | 0 | $ 0.1363 | ||
| GRM32B7U3D181JW31L | muRata | 1210 | 0 | $ 0.2225 |

