Knowles 1210Y1K04P70BFR
| Manufacturer | |
| MPN | 1210Y1K04P70BFR |
| LCSC Part # | C1894401 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 4.7pF C0G 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0698 | $ 2.07 |
| 200+ | $ 0.8011 | $ 160.22 |
| 500+ | $ 0.7733 | $ 386.65 |
| 1,000+ | $ 0.7594 | $ 759.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J1K04P70BFR | Knowles | 1210 | 0 | $ 2.0066 | ||
| 1210J1K04P70BFT | Knowles | 1210 | 0 | $ 2.0621 | ||
| 1210Y1K04P70BFT | Knowles | 1210 | 0 | $ 2.127 | ||
| 1210Y2K04P70CCT | Knowles | 1210 | 0 | $ 0.852 | ||
| 1210J1K04P70BAR | Knowles | 1210 | 0 | $ 2.0066 | ||
| 1210J1K04P70BAT | Knowles | 1210 | 0 | $ 2.0621 | ||
| 1210Y1K04P70BAT | Knowles | 1210 | 0 | $ 2.127 | ||
| 1210Y1K04P70BAR | Knowles | 1210 | 0 | $ 2.0698 | ||
| 1210J1K04P70DCT | Knowles | 1210 | 0 | $ 0.2709 | ||
| 1210Y1K04P70DCT | Knowles | 1210 | 0 | $ 0.2782 |

