Knowles 1210J2000102FCT
| Manufacturer | |
| MPN | 1210J2000102FCT |
| LCSC Part # | C1893593 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1nF C0G ±1% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9338 | $ 0.93 |
| 200+ | $ 0.3628 | $ 72.56 |
| 500+ | $ 0.3489 | $ 174.45 |
| 1,000+ | $ 0.3427 | $ 342.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C102F2GAC7800 | KEMET | 1210 | 0 | $ 1.5652 | ||
| 1210J2000102FCR | Knowles | 1210 | 0 | $ 2.2226 | ||
| 1210J2000102FFR | Knowles | 1210 | 0 | $ 3.2923 | ||
| 1210J2000102FFT | Knowles | 1210 | 0 | $ 3.4516 | ||
| 1210J2500102FCT | Knowles | 1210 | 0 | $ 0.9338 | ||
| 1210J2500102FCR | Knowles | 1210 | 0 | $ 2.2226 | ||
| 1210J2500102FFT | Knowles | 1210 | 0 | $ 3.4516 | ||
| 1210Y2500102FFR | Knowles | 1210 | 0 | $ 3.3941 | ||
| 1210J5000102FFT | Knowles | 1210 | 0 | $ 2.3955 | ||
| 1210Y5000102FFT | Knowles | 1210 | 0 | $ 2.532 | ||
| 1210Y5000102FAT | Knowles | 1210 | 0 | $ 2.532 | ||
| 1210Y5000102FFR | Knowles | 1210 | 0 | $ 2.3971 | ||
| 1210Y5000102FAR | Knowles | 1210 | 0 | $ 2.3971 | ||
| HC1210CG102F201 | Meritek | 1210 | 0 | $ 1.1 | ||
| VJ1210A102FLCAJ32 | VISHAY | 1210 | 0 | $ 3.4404 | ||
| GA1210A102FBCAT31G | VISHAY | 1210 | 0 | $ 0.276 | ||
| GA1210A102FBCAR31G | VISHAY | 1210 | 0 | $ 0.276 | ||
| GA1210A102FXEAR31G | VISHAY | 1210 | 0 | $ 0.2296 | ||
| GA1210A102FXEAT31G | VISHAY | 1210 | 0 | $ 0.2296 | ||
| 1210N102F201CT | Walsin | 1210 | 0 | $ 0.3109 |

