Knowles 1825J6K00390GCT
| Manufacturer | |
| MPN | 1825J6K00390GCT |
| LCSC Part # | C1892877 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 39pF NP0 ±2% 6kV 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 39pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 6kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.104 | $ 2.10 |
| 200+ | $ 0.815 | $ 163.00 |
| 500+ | $ 0.7864 | $ 393.20 |
| 1,000+ | $ 0.7722 | $ 772.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 39pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 6kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J6K00390FCT | Knowles | 1825 | 0 | $ 4.5931 | ||
| 1825J6K00390KCT | Knowles | 1825 | 0 | $ 0.7597 | ||
| 1825J6K00390JCT | Knowles | 1825 | 0 | $ 0.7984 | ||
| 1825Y6K00390KCT | Knowles | 1825 | 0 | $ 0.7829 | ||
| 1825J6K00390GCR | Knowles | 1825 | 0 | $ 2.0806 | ||
| 1825Y6K00390GCT | Knowles | 1825 | 0 | $ 2.1103 | ||
| 1825J6K00390FCR | Knowles | 1825 | 0 | $ 5.129 | ||
| 1825Y6K00390FCT | Knowles | 1825 | 0 | $ 4.7031 | ||
| 1825Y6K00390KCR | Knowles | 1825 | 0 | $ 0.724 | ||
| 1825Y6K00390JCR | Knowles | 1825 | 0 | $ 0.761 |

