huawei group KM1E221ME110A00CV0
| Manufacturer | huawei groupAsian Brands |
| MPN | KM1E221ME110A00CV0 |
| LCSC Part # | C189245 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 25V TH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
In-Stock: 7,420
7,420 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0379 | $ 0.76 |
| 200+ | $ 0.0296 | $ 5.92 |
| 1,000+ | $ 0.0249 | $ 24.90 |
| 2,000+ | $ 0.0221 | $ 44.20 |
| 10,000+ | $ 0.0197 | $ 197.00 |
| 20,000+ | $ 0.0184 | $ 368.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
C189245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GF1E221ME110A00CV0 | huawei group | Through Hole,D6.3xL11mm | 20 | $ 0.0534 | ||
| KM1E221MF115A00CE0 | huawei group | Through Hole,D8xL11.5mm | 14,260 | $ 0.0279 | ||
| KS1E221MF070A00CV0 | huawei group | Through Hole,D8xL7mm | 11,670 | $ 0.0547 | ||
| GK1E221MF115A00CE0 | huawei group | Through Hole,D8xL11.5mm | 10 | $ 0.0506 | ||
| GF1E221MF115A00CV0 | huawei group | Through Hole,D8xL11.5mm | 0 | $ 0.0608 | ||
| RL1E221MF115A00CV0 | huawei group | Through Hole,D8xL11.5mm | 0 | $ 0.0479 |



