Knowles 1812Y0630684MDT
| Manufacturer | |
| MPN | 1812Y0630684MDT |
| LCSC Part # | C1892112 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 680nF X7R ±20% 63V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9704 | $ 0.97 |
| 200+ | $ 0.3758 | $ 75.16 |
| 500+ | $ 0.3631 | $ 181.55 |
| 1,000+ | $ 0.3568 | $ 356.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C684M1RACTU | KEMET | 1812 | 0 | $ 0.5357 | ||
| C1812C684M1RAC7800 | KEMET | 1812 | 0 | $ 0.6311 | ||
| 1812J0630684MDR | Knowles | 1812 | 0 | $ 1.9664 | ||
| 1812Y0630684MDR | Knowles | 1812 | 0 | $ 2.0282 | ||
| 1812J0630684MDT | Knowles | 1812 | 0 | $ 0.9704 | ||
| 1812J0630684MXT | Knowles | 1812 | 0 | $ 0.2818 | ||
| 1812Y0630684MXT | Knowles | 1812 | 0 | $ 0.298 | ||
| 1812Y0630684MET | Knowles | 1812 | 0 | $ 0.9196 | ||
| 1812J1000684MDR | Knowles | 1812 | 0 | $ 2.3847 | ||
| 1812J1000684MDT | Knowles | 1812 | 0 | $ 1.3334 | ||
| 1812Y1000684MDR | Knowles | 1812 | 0 | $ 2.4588 | ||
| 1812Y1000684MET | Knowles | 1812 | 0 | $ 1.8836 | ||
| 1812Y1000684MDT | Knowles | 1812 | 0 | $ 1.3318 | ||
| 1812Y1000684MXT | Knowles | 1812 | 0 | $ 0.298 | ||
| C4532X7R2A684M230KA | TDK | 1812 | 0 | $ 0.2637 | ||
| CGA8N2X7R2A684M230KA | TDK | 1812 | 0 | $ 0.3108 | ||
| GA1812Y684MXBAR31G | VISHAY | 1812 | 0 | $ 0.2808 | ||
| GA1812Y684MXBAT31G | VISHAY | 1812 | 0 | $ 0.2855 | ||
| GA1812Y684MBBAT31G | VISHAY | 1812 | 0 | $ 0.3864 | ||
| GA1812Y684MBBAR31G | VISHAY | 1812 | 0 | $ 0.379 |

