Knowles 1206J0500682FAR
| Manufacturer | |
| MPN | 1206J0500682FAR |
| LCSC Part # | C1892110 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8nF ±1% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1959 | $ 2.20 |
| 200+ | $ 0.8499 | $ 169.98 |
| 500+ | $ 0.8213 | $ 410.65 |
| 1,000+ | $ 0.8055 | $ 805.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X682F5GEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| C1206C682F5GECAUTO7210 | KEMET | 1206 | 0 | $ 0.0702 | ||
| C1206C682F5GEC7800 | KEMET | 1206 | 0 | $ 0.6723 | ||
| C1206X682F5GEC7210 | KEMET | 1206 | 0 | $ 0.3415 | ||
| C1206X682F5GEC7800 | KEMET | 1206 | 0 | $ 0.3547 | ||
| C1206X682F5GECAUTO | KEMET | 1206 | 0 | $ 0.3609 | ||
| C1206X682F5GECAUTO7210 | KEMET | 1206 | 0 | $ 0.3476 | ||
| 1206J0500682FFR | Knowles | 1206 | 0 | $ 2.1959 | ||
| 1206J0500682FAT | Knowles | 1206 | 0 | $ 2.2577 | ||
| 1206Y0500682FFT | Knowles | 1206 | 0 | $ 2.2659 | ||
| 1206Y0500682FAR | Knowles | 1206 | 0 | $ 2.2041 | ||
| 1206Y0500682FFR | Knowles | 1206 | 0 | $ 2.2041 | ||
| GCM3195C1H682FA16D | muRata | 1206 | 0 | $ 0.9725 | ||
| GCM3195C1H682FA16J | muRata | 1206 | 0 | $ 0.9497 | ||
| VJ1206A682FLAAJ32 | VISHAY | 1206 | 0 | $ 1.9124 | ||
| GA1206A682FXABT31G | VISHAY | 1206 | 0 | $ 0.1264 | ||
| GA1206A682FXABR31G | VISHAY | 1206 | 0 | $ 0.1264 | ||
| GA1206A682FBABR31G | VISHAY | 1206 | 0 | $ 0.1567 | ||
| GA1206A682FBABT31G | VISHAY | 1206 | 0 | $ 0.1567 | ||
| VJ1206A682FXARW1BC | VISHAY | 1206 | 0 | $ 0.3777 |

