Knowles 1825J6300152KCT
| Manufacturer | |
| MPN | 1825J6300152KCT |
| LCSC Part # | C1891978 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1.5nF NP0 ±10% 630V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4604 | $ 0.46 |
| 200+ | $ 0.1782 | $ 35.64 |
| 500+ | $ 0.1719 | $ 85.95 |
| 1,000+ | $ 0.1688 | $ 168.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1K20152KCT | Knowles | 1825 | 0 | $ 0.5185 | ||
| 1825J1K20152JCT | Knowles | 1825 | 0 | $ 0.5296 | ||
| 1825J1K50152JCT | Knowles | 1825 | 0 | $ 0.5296 | ||
| 1825J1K50152GCT | Knowles | 1825 | 0 | $ 0.8641 | ||
| 1825J6300152KCR | Knowles | 1825 | 0 | $ 2.0282 | ||
| 1825J6300152KXR | Knowles | 1825 | 0 | $ 2.0359 | ||
| 1825Y6300152KCR | Knowles | 1825 | 0 | $ 2.0899 | ||
| 1825J6300152KXT | Knowles | 1825 | 0 | $ 0.4195 | ||
| 1825Y6300152KXR | Knowles | 1825 | 0 | $ 2.0976 | ||
| 1825Y6300152KCT | Knowles | 1825 | 0 | $ 0.5344 | ||
| 1825Y6300152KXT | Knowles | 1825 | 0 | $ 0.5302 | ||
| C1825C152KDRACTU | KEMET | 1825 | 0 | $ 1.7226 | ||
| C1825C152KDRAC7800 | KEMET | 1825 | 0 | $ 1.3531 | ||
| 1825Y1K00152KXR | Knowles | 1825 | 0 | $ 1.9835 | ||
| 1825Y1K00152KXT | Knowles | 1825 | 0 | $ 0.5312 | ||
| 1825J1K00152KCR | Knowles | 1825 | 0 | $ 2.1146 | ||
| 1825J1K00152KXT | Knowles | 1825 | 0 | $ 0.4195 | ||
| 1825Y1K00152KCR | Knowles | 1825 | 0 | $ 2.181 | ||
| 1825J1K00152KCT | Knowles | 1825 | 0 | $ 0.4604 | ||
| 1825Y1K00152KCT | Knowles | 1825 | 0 | $ 0.5344 |

