Knowles 2225Y2K50681KXT
| Manufacturer | |
| MPN | 2225Y2K50681KXT |
| LCSC Part # | C1891790 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 680pF X7R ±10% 2.5kV 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.964 | $ 0.96 |
| 200+ | $ 0.3742 | $ 74.84 |
| 500+ | $ 0.3599 | $ 179.95 |
| 1,000+ | $ 0.3536 | $ 353.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2K50681KXT | Knowles | 2225 | 0 | $ 0.9656 | ||
| 2225J3K00681KXR | Knowles | 2225 | 0 | $ 2.4387 | ||
| 2225J3K00681KXT | Knowles | 2225 | 0 | $ 0.9656 | ||
| 2225Y3K00681KXT | Knowles | 2225 | 0 | $ 0.964 | ||
| 2225J4K00681KXT | Knowles | 2225 | 0 | $ 0.8775 | ||
| 2225Y4K00681KXT | Knowles | 2225 | 0 | $ 0.9038 | ||
| 2225J5K00681KXT | Knowles | 2225 | 0 | $ 0.9656 | ||
| 2225Y5K00681KXT | Knowles | 2225 | 0 | $ 0.964 | ||
| 2225J6K00681KXT | Knowles | 2225 | 0 | $ 0.9656 | ||
| 2225Y6K00681KXT | Knowles | 2225 | 0 | $ 0.964 | ||
| HV2225Y681KXVATHV | VISHAY | 2225 | 0 | $ 0.7907 | ||
| HV2225Y681KXMATHV | VISHAY | 2225 | 0 | $ 0.893 | ||
| HV2225Y681KX6ATHV | VISHAY | 2225 | 0 | $ 3.4433 | ||
| 2225Y2K50681JXR | Knowles | 2225 | 0 | $ 2.7366 | ||
| 2225Y2K50681JXT | Knowles | 2225 | 0 | $ 1.2572 | ||
| 2225J2K50681JXT | Knowles | 2225 | 0 | $ 1.2587 | ||
| 2225Y3K00681JXT | Knowles | 2225 | 0 | $ 1.2304 | ||
| 2225J3K00681JXT | Knowles | 2225 | 0 | $ 1.2587 | ||
| 2225J4K00681JXT | Knowles | 2225 | 0 | $ 1.1457 | ||
| HV2225Y681JXVATHV | VISHAY | 2225 | 0 | $ 0.9302 |

