Knowles 2220Y2K00391KCT
| Manufacturer | |
| MPN | 2220Y2K00391KCT |
| LCSC Part # | C1891747 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 390pF NP0 ±10% 2kV 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 390pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4624 | $ 0.46 |
| 200+ | $ 0.179 | $ 35.80 |
| 500+ | $ 0.1727 | $ 86.35 |
| 1,000+ | $ 0.1696 | $ 169.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 390pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2K00391KCT | Knowles | 2220 | 0 | $ 0.3951 | ||
| 2220J2K50391KCT | Knowles | 2220 | 0 | $ 0.3951 | ||
| 2220J3K00391KCT | Knowles | 2220 | 0 | $ 0.4915 | ||
| 2220Y3K00391KCT | Knowles | 2220 | 0 | $ 0.5407 | ||
| 2220J4K00391KCT | Knowles | 2220 | 0 | $ 0.4727 | ||
| 2220Y4K00391KCT | Knowles | 2220 | 0 | $ 0.5439 | ||
| 2220Y5K00391KCT | Knowles | 2220 | 0 | $ 0.9379 | ||
| 2220J2K00391JCT | Knowles | 2220 | 0 | $ 0.4189 | ||
| 2220Y2K50391JCT | Knowles | 2220 | 0 | $ 0.4915 | ||
| 2220Y3K00391JCT | Knowles | 2220 | 0 | $ 0.574 | ||
| 2220J5K00391JCT | Knowles | 2220 | 0 | $ 0.9581 | ||
| 2220Y5K00391JCT | Knowles | 2220 | 0 | $ 0.986 | ||
| 2220J2K00391GCT | Knowles | 2220 | 0 | $ 0.685 | ||
| 2220Y4K00391GCT | Knowles | 2220 | 0 | $ 0.9053 | ||
| 2220J5K00391GCT | Knowles | 2220 | 0 | $ 2.6587 | ||
| 2220Y5K00391GCT | Knowles | 2220 | 0 | $ 2.7409 | ||
| 2220Y2K00391FCT | Knowles | 2220 | 0 | $ 1.6854 | ||
| 2220J5K00391FCT | Knowles | 2220 | 0 | $ 5.5468 | ||
| 2220J2K00391KXR | Knowles | 2220 | 0 | $ 1.0558 | ||
| 2220Y2K00391KXT | Knowles | 2220 | 0 | $ 0.4178 |

