Knowles 1812Y0160105MDT
| Manufacturer | |
| MPN | 1812Y0160105MDT |
| LCSC Part # | C1891734 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1uF X7R ±20% 16V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3096 | $ 1.31 |
| 200+ | $ 0.5074 | $ 101.48 |
| 500+ | $ 0.49 | $ 245.00 |
| 1,000+ | $ 0.4804 | $ 480.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C105M5RALTU | KEMET | 1812 | 0 | $ 1.5219 | ||
| 1812J0160105MXR | Knowles | 1812 | 0 | $ 1.3243 | ||
| 1812J0160105MDR | Knowles | 1812 | 0 | $ 1.9479 | ||
| 1812J0160105MDT | Knowles | 1812 | 0 | $ 1.3112 | ||
| 1812Y0160105MXT | Knowles | 1812 | 0 | $ 0.9224 | ||
| 1812J0160105MXT | Knowles | 1812 | 0 | $ 1.0496 | ||
| 1812J0250105MDR | Knowles | 1812 | 0 | $ 1.988 | ||
| 1812J0250105MDT | Knowles | 1812 | 0 | $ 1.3112 | ||
| 1812Y0250105MDR | Knowles | 1812 | 0 | $ 2.0498 | ||
| 1812Y0250105MDT | Knowles | 1812 | 0 | $ 1.3096 | ||
| 1812J0250105MXT | Knowles | 1812 | 0 | $ 0.9131 | ||
| 1812Y0250105MXT | Knowles | 1812 | 0 | $ 0.9426 | ||
| 1812Y0500105MER | Knowles | 1812 | 0 | $ 2.2535 | ||
| 1812J0500105MDR | Knowles | 1812 | 0 | $ 2.1856 | ||
| 1812Y0500105MET | Knowles | 1812 | 0 | $ 1.1384 | ||
| 1812J0500105MDT | Knowles | 1812 | 0 | $ 1.2652 | ||
| VJ1812Y105MXXAT | VISHAY | 1812 | 0 | $ 0.4436 | ||
| VJ1812Y105MXXAR | VISHAY | 1812 | 0 | $ 0.4351 | ||
| GA1812Y105MXAAT31G | VISHAY | 1812 | 0 | $ 0.4021 | ||
| 1812B105M250CT | Walsin | 1812 | 0 | $ 0.0767 |

