VISHAY VJ1111D360FXLMJ
| Manufacturer | |
| MPN | VJ1111D360FXLMJ |
| LCSC Part # | C1891377 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 36pF C0G ±1% 630V 1111 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 | |
| Capacitance | 36pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0745 | $ 2.07 |
| 200+ | $ 0.8027 | $ 160.54 |
| 500+ | $ 0.7749 | $ 387.45 |
| 1,000+ | $ 0.761 | $ 761.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 | |
| Capacitance | 36pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QEDB102Q360F1GV001E | Johanson Dielectrics | 1111 | 0 | $ 3.561 | ||
| VJ1111D360FXLMT | VISHAY | 1111 | 0 | $ 2.0745 | ||
| QEDB102Q360J1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.5276 | ||
| QEDB102Q360G1GV001E | Johanson Dielectrics | 1111 | 0 | $ 2.11 | ||
| QEDB102Q360K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.1785 | ||
| VJ1111D360GXRAJ | VISHAY | 1111 | 0 | $ 0.5058 | ||
| 1111J6300360FQT | Knowles | 1111 | 0 | $ 4.8496 | ||
| 1111Y6300360FQT | Knowles | 1111 | 0 | $ 4.7524 | ||
| 102S42E360FV4E | Johanson Dielectrics | 1111 | 0 | $ 1.2367 | ||
| 1111J1K00360FQT | Knowles | 1111 | 0 | $ 4.8496 | ||
| 1111Y1K00360FQT | Knowles | 1111 | 0 | $ 4.7524 | ||
| 1111Y2K00360FQT | Knowles | 1111 | 0 | $ 4.953 | ||
| 1111J2K00360FQT | Knowles | 1111 | 0 | $ 5.0534 |

