Knowles 1825J3K00332KXT
| Manufacturer | |
| MPN | 1825J3K00332KXT |
| LCSC Part # | C1891297 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±10% 3kV 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7294 | $ 0.73 |
| 200+ | $ 0.2823 | $ 56.46 |
| 500+ | $ 0.2727 | $ 136.35 |
| 1,000+ | $ 0.268 | $ 268.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV1825Y332KXVATHV | VISHAY | 1825 | 11 | $ 3.0058 | ||
| 1825Y3K00332KXT | Knowles | 1825 | 0 | $ 0.7278 | ||
| HV1825Y332KXHATHV | VISHAY | 1825 | 0 | $ 0.6093 | ||
| HV1825Y332KXHARHV | VISHAY | 1825 | 0 | $ 0.6105 | ||
| HV1825Y332KXVARHV | VISHAY | 1825 | 0 | $ 0.8277 | ||
| 1825J3K00332JXT | Knowles | 1825 | 0 | $ 0.8372 | ||
| 1825Y3K00332JXT | Knowles | 1825 | 0 | $ 0.8356 | ||
| HV1825Y332JXHARHV | VISHAY | 1825 | 0 | $ 0.7167 | ||
| HV1825Y332JXHATHV | VISHAY | 1825 | 0 | $ 0.7132 | ||
| HV1825Y332JXVARHV | VISHAY | 1825 | 0 | $ 0.9006 | ||
| 1825J3K00332MXT | Knowles | 1825 | 0 | $ 0.7056 | ||
| 1825Y3K00332MXT | Knowles | 1825 | 0 | $ 0.704 | ||
| HV1825Y332MXHATHV | VISHAY | 1825 | 0 | $ 0.6558 | ||
| HV1825Y332MXHARHV | VISHAY | 1825 | 0 | $ 1.6106 | ||
| HV1825Y332MXVATHV | VISHAY | 1825 | 0 | $ 0.8263 | ||
| HV1825Y332JXVATHV | VISHAY | 1825 | 0 | $ 0.8976 | ||
| HV1825Y332MXVARHV | VISHAY | 1825 | 0 | $ 0.8277 | ||
| 1825J3K00332KXR | Knowles | 1825 | 0 | $ 2.0342 |

