Knowles 2220Y5000332JXR
| Manufacturer | |
| MPN | 2220Y5000332JXR |
| LCSC Part # | C1890967 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 3.3nF ±5% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0359 | $ 2.04 |
| 200+ | $ 0.7888 | $ 157.76 |
| 500+ | $ 0.761 | $ 380.50 |
| 1,000+ | $ 0.7471 | $ 747.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C332JCGAC7800 | KEMET | 2220 | 0 | $ 1.8828 | ||
| 2220J5000332JXT | Knowles | 2220 | 0 | $ 0.4804 | ||
| 2220J5000332JXR | Knowles | 2220 | 0 | $ 1.9757 | ||
| 2220J5000332JCT | Knowles | 2220 | 0 | $ 0.4995 | ||
| 2220Y5000332JCT | Knowles | 2220 | 0 | $ 0.5534 | ||
| 2220Y5000332JXT | Knowles | 2220 | 0 | $ 0.555 | ||
| 2220J5000332JDT | Knowles | 2220 | 0 | $ 1.3033 | ||
| 2220J5000332JDR | Knowles | 2220 | 0 | $ 2.9839 | ||
| 2220J5000332JFT | Knowles | 2220 | 0 | $ 2.1801 | ||
| 2220Y5000332JDR | Knowles | 2220 | 0 | $ 2.9928 | ||
| 2220Y5000332JFR | Knowles | 2220 | 0 | $ 2.9442 | ||
| 2220Y5000332JFT | Knowles | 2220 | 0 | $ 2.1832 | ||
| VJ2220A332JXEAT | VISHAY | 2220 | 0 | $ 0.5068 | ||
| VJ2220A332JXEAT00 | VISHAY | 2220 | 0 | $ 0.5048 | ||
| VJ2220A332JBEAT4X | VISHAY | 2220 | 0 | $ 1.1891 | ||
| 2220J6300332JCR | Knowles | 2220 | 0 | $ 1.9711 | ||
| 2220J6300332JXR | Knowles | 2220 | 0 | $ 2.1103 | ||
| 2220J6300332JCT | Knowles | 2220 | 0 | $ 0.4995 | ||
| 2220Y6300332JCR | Knowles | 2220 | 0 | $ 2.0313 | ||
| 2220Y6300332JCT | Knowles | 2220 | 0 | $ 0.5534 |

