Knowles 2220Y5000103JCR
| Manufacturer | |
| MPN | 2220Y5000103JCR |
| LCSC Part # | C1890787 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 10nF ±5% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0359 | $ 2.04 |
| 200+ | $ 0.7888 | $ 157.76 |
| 500+ | $ 0.761 | $ 380.50 |
| 1,000+ | $ 0.7471 | $ 747.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C103JCGAC7210 | KEMET | 2220 | 0 | $ 1.3382 | ||
| CKC21C103JCGAC7800 | KEMET | 2220 | 0 | $ 1.5685 | ||
| CKC21C103JCGACAUTO | KEMET | 2220 | 0 | $ 1.5778 | ||
| CKC21X103JCGAC7210 | KEMET | 2220 | 0 | $ 1.6763 | ||
| CKC21X103JCGAC7800 | KEMET | 2220 | 0 | $ 1.8692 | ||
| CKC21X103JCGACAUTO | KEMET | 2220 | 0 | $ 1.9787 | ||
| 2220J5000103JCR | Knowles | 2220 | 0 | $ 1.9757 | ||
| 2220J5000103JCT | Knowles | 2220 | 0 | $ 0.5344 | ||
| 2220Y5000103JXT | Knowles | 2220 | 0 | $ 0.8879 | ||
| 2220J5000103JFR | Knowles | 2220 | 0 | $ 2.9839 | ||
| 2220J5000103JDR | Knowles | 2220 | 0 | $ 2.9839 | ||
| 2220Y5000103JFT | Knowles | 2220 | 0 | $ 2.1214 | ||
| 2220Y5000103JFR | Knowles | 2220 | 0 | $ 2.9928 | ||
| 2220Y5000103JDR | Knowles | 2220 | 0 | $ 2.9928 | ||
| 2220Y5000103JDT | Knowles | 2220 | 0 | $ 1.1305 | ||
| 2220J5000103JXT | Knowles | 2220 | 0 | $ 0.8895 | ||
| 2220Y5000103JCT | Knowles | 2220 | 0 | $ 0.6 | ||
| VJ2220Y103JBEAT4X | VISHAY | 2220 | 0 | $ 1.6099 | ||
| 2220J6300103JXR | Knowles | 2220 | 0 | $ 2.1146 | ||
| VJ2220Y103JBLAT4X | VISHAY | 2220 | 0 | $ 1.6099 |

