VISHAY VJ1111D560FXLMT
| Manufacturer | |
| MPN | VJ1111D560FXLMT |
| LCSC Part # | C1890722 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 56pF C0G ±1% 630V 1111 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0745 | $ 2.07 |
| 200+ | $ 0.8027 | $ 160.54 |
| 500+ | $ 0.7749 | $ 387.45 |
| 1,000+ | $ 0.761 | $ 761.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QEDB102Q560F1GV001E | Johanson Dielectrics | 1111 | 0 | $ 3.561 | ||
| 102S42E560FV4E | Johanson Dielectrics | 1111 | 0 | $ 1.5894 | ||
| VJ1111D560FXLMJ | VISHAY | 1111 | 0 | $ 2.0745 | ||
| QEDB102Q560K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.3481 | ||
| QEDB102Q560G1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.8464 | ||
| QEDB102Q560J1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.336 | ||
| VJ1111D560JXRAJ | VISHAY | 1111 | 0 | $ 0.2142 | ||
| VJ1111D560GXRAJ | VISHAY | 1111 | 0 | $ 0.5058 | ||
| 1111Y2K00560JQT | Knowles | 1111 | 0 | $ 1.4617 | ||
| 1111Y6300560FQT | Knowles | 1111 | 0 | $ 4.7524 | ||
| 1111J1K00560FQT | Knowles | 1111 | 0 | $ 4.8496 | ||
| 1111Y1K00560FQT | Knowles | 1111 | 0 | $ 4.7524 | ||
| 1111J2K00560FQT | Knowles | 1111 | 0 | $ 5.4115 |

