Knowles 1210Y5000220FAR
| Manufacturer | |
| MPN | 1210Y5000220FAR |
| LCSC Part # | C1890616 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 22pF ±1% 500V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9958 | $ 2.00 |
| 200+ | $ 0.7733 | $ 154.66 |
| 500+ | $ 0.7455 | $ 372.75 |
| 1,000+ | $ 0.7317 | $ 731.70 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J5000220FFR | Knowles | 1210 | 0 | $ 1.9386 | ||
| 1210J5000220FAR | Knowles | 1210 | 0 | $ 1.9386 | ||
| 1210J5000220FFT | Knowles | 1210 | 0 | $ 1.9927 | ||
| 1210J5000220FAT | Knowles | 1210 | 0 | $ 2.0469 | ||
| 1210Y5000220FFR | Knowles | 1210 | 0 | $ 1.9958 | ||
| 1210Y5000220FAT | Knowles | 1210 | 0 | $ 2.0282 | ||
| 1210J5000220FCT | Knowles | 1210 | 0 | $ 0.8705 | ||
| 1210Y5000220FCT | Knowles | 1210 | 0 | $ 1.9591 | ||
| 1210J6300220FAR | Knowles | 1210 | 0 | $ 2.0066 | ||
| 1210J6300220FAT | Knowles | 1210 | 0 | $ 2.0205 | ||
| 1210Y6300220FAT | Knowles | 1210 | 0 | $ 2.1254 | ||
| 1210J6300220FCT | Knowles | 1210 | 0 | $ 0.9022 | ||
| 1210Y6300220FCR | Knowles | 1210 | 0 | $ 0.8691 | ||
| 1210Y6300220FCT | Knowles | 1210 | 0 | $ 0.9291 | ||
| 1210Y1K00220FFT | Knowles | 1210 | 0 | $ 2.1779 | ||
| 1210Y1K00220FFR | Knowles | 1210 | 0 | $ 2.1177 | ||
| 1210Y1K00220FAT | Knowles | 1210 | 0 | $ 2.0282 | ||
| 1210J1K00220FFT | Knowles | 1210 | 0 | $ 2.1115 | ||
| 1210J1K00220FAR | Knowles | 1210 | 0 | $ 2.0529 | ||
| 1210J1K00220FCT | Knowles | 1210 | 0 | $ 0.9212 |

