VISHAY CDR35BX224AKZSAT
| Manufacturer | |
| MPN | CDR35BX224AKZSAT |
| LCSC Part # | C1890205 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 220nF ±10% 50V 1825 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 220nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1161 | $ 2.12 |
| 200+ | $ 0.8196 | $ 163.92 |
| 500+ | $ 0.7903 | $ 395.15 |
| 1,000+ | $ 0.7764 | $ 776.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 220nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C224K5RAC7800 | KEMET | 1825 | 0 | $ 0.773 | ||
| CDR35BX224AKWS | KEMET | 1825 | 0 | $ 2.3461 | ||
| C1825C224K5RACTU | KEMET | 1825 | 0 | $ 0.6946 | ||
| C1825C224K5RALTU | KEMET | 1825 | 0 | $ 0.8336 | ||
| CDR35BX224AKZS7185 | KEMET | 1825 | 0 | $ 2.594 | ||
| CDR35BX224AKUS7185 | KEMET | 1825 | 0 | $ 3.0077 | ||
| C1825C224K5RAL7800 | KEMET | 1825 | 0 | $ 0.9814 | ||
| CDR05BX224AKUS7185 | KEMET | 1825 | 0 | $ 2.0208 | ||
| 1825J0500224KXR | Knowles | 1825 | 0 | $ 2.7698 | ||
| 1825Y0500224KXT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y0500224KXR | Knowles | 1825 | 0 | $ 2.8 | ||
| 1825J0500224KXT | Knowles | 1825 | 0 | $ 0.4503 | ||
| CDR35BX224AKZPAT | VISHAY | 1825 | 0 | $ 2.1161 | ||
| CDR35BX224AKZMAT | VISHAY | 1825 | 0 | $ 1.63 | ||
| 1825J0630224KXT | Knowles | 1825 | 0 | $ 0.4503 | ||
| 1825Y0630224KXT | Knowles | 1825 | 0 | $ 0.6247 | ||
| 1825J1000224KXR | Knowles | 1825 | 0 | $ 2.857 | ||
| 1825J1000224KXT | Knowles | 1825 | 0 | $ 0.4503 | ||
| 1825Y1000224KXT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y1000224KXR | Knowles | 1825 | 0 | $ 2.8863 |

