Knowles 1825J5000150JCT
| Manufacturer | |
| MPN | 1825J5000150JCT |
| LCSC Part # | C1890118 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 15pF NP0 ±5% 500V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4702 | $ 0.47 |
| 200+ | $ 0.182 | $ 36.40 |
| 500+ | $ 0.1756 | $ 87.80 |
| 1,000+ | $ 0.1724 | $ 172.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1K00150JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825J2K00150JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825Y2K00150JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y2K50150JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J4K00150JCT | Knowles | 1825 | 0 | $ 0.6868 | ||
| 1825J6K00150JCT | Knowles | 1825 | 0 | $ 0.795 | ||
| 1825Y6K00150JCT | Knowles | 1825 | 0 | $ 0.8232 | ||
| 1825J1K00150GCT | Knowles | 1825 | 0 | $ 0.769 | ||
| 1825J1K20150GCT | Knowles | 1825 | 0 | $ 0.769 | ||
| 1825J4K00150GCT | Knowles | 1825 | 0 | $ 1.6838 | ||
| 1825J5K00150GCT | Knowles | 1825 | 0 | $ 2.0786 | ||
| 1825J4K00150FCT | Knowles | 1825 | 0 | $ 3.6751 | ||
| 1825J5000150KCT | Knowles | 1825 | 0 | $ 0.4435 | ||
| 1825Y6300150KCT | Knowles | 1825 | 0 | $ 0.5217 | ||
| 1825J1K00150KCT | Knowles | 1825 | 0 | $ 0.4435 | ||
| 1825J2K00150KCT | Knowles | 1825 | 0 | $ 0.4435 | ||
| 1825J2K50150KCT | Knowles | 1825 | 0 | $ 0.4435 | ||
| 1825J4K00150KCT | Knowles | 1825 | 0 | $ 0.6977 | ||
| 1825J5K00150KCT | Knowles | 1825 | 0 | $ 0.6899 | ||
| 1825J5000150JCR | Knowles | 1825 | 0 | $ 2.0189 |

