Knowles 1825Y2K00271KXT
| Manufacturer | |
| MPN | 1825Y2K00271KXT |
| LCSC Part # | C1889333 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 270pF X7R ±10% 2kV 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4836 | $ 0.48 |
| 200+ | $ 0.1887 | $ 37.74 |
| 500+ | $ 0.1808 | $ 90.40 |
| 1,000+ | $ 0.1776 | $ 177.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J2K00271KXT | Knowles | 1825 | 0 | $ 0.3849 | ||
| 1825Y2K50271KXT | Knowles | 1825 | 0 | $ 0.5264 | ||
| 1825J2K50271KXT | Knowles | 1825 | 0 | $ 0.4205 | ||
| 1825J3K00271KXT | Knowles | 1825 | 0 | $ 0.4205 | ||
| 1825Y3K00271KXT | Knowles | 1825 | 0 | $ 0.5365 | ||
| 1825J4K00271KXT | Knowles | 1825 | 0 | $ 0.448 | ||
| 1825Y4K00271KXT | Knowles | 1825 | 0 | $ 0.5344 | ||
| 1825J5K00271KXT | Knowles | 1825 | 0 | $ 0.658 | ||
| 1825Y5K00271KXT | Knowles | 1825 | 0 | $ 0.6564 | ||
| 1825J6K00271KXT | Knowles | 1825 | 0 | $ 0.658 | ||
| 1825Y6K00271KXT | Knowles | 1825 | 0 | $ 0.6564 | ||
| 1825J2K00271JXR | Knowles | 1825 | 0 | $ 2.4032 | ||
| 1825J2K00271JXT | Knowles | 1825 | 0 | $ 0.4587 | ||
| 1825Y2K00271JXT | Knowles | 1825 | 0 | $ 0.5565 | ||
| 1825J2K50271JXR | Knowles | 1825 | 0 | $ 2.36 | ||
| 1825J2K50271JXT | Knowles | 1825 | 0 | $ 0.5026 | ||
| 1825Y2K50271JXR | Knowles | 1825 | 0 | $ 2.4326 | ||
| 1825Y2K50271JXT | Knowles | 1825 | 0 | $ 0.6041 | ||
| 1825J3K00271JXT | Knowles | 1825 | 0 | $ 0.5026 | ||
| 1825Y3K00271JXT | Knowles | 1825 | 0 | $ 0.6041 |

