Knowles 1812Y1K00102GCT
| Manufacturer | |
| MPN | 1812Y1K00102GCT |
| LCSC Part # | C1889216 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1nF C0G ±2% 1kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3605 | $ 0.36 |
| 200+ | $ 0.1395 | $ 27.90 |
| 500+ | $ 0.1346 | $ 67.30 |
| 1,000+ | $ 0.1322 | $ 132.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1K00102GCT | Knowles | 1812 | 0 | $ 0.2964 | ||
| 1812Y1K00102GFT | Knowles | 1812 | 0 | $ 1.289 | ||
| 1812J1K00102GAT | Knowles | 1812 | 0 | $ 2.0199 | ||
| 1812J1K20102GCT | Knowles | 1812 | 0 | $ 0.3635 | ||
| 1812Y1K20102GCT | Knowles | 1812 | 0 | $ 0.4295 | ||
| 1812Y1K50102GCR | Knowles | 1812 | 0 | $ 2.1316 | ||
| 1812Y1K50102GCT | Knowles | 1812 | 0 | $ 0.4295 | ||
| GA1812A102GXGAR31G | VISHAY | 1812 | 0 | $ 0.3236 | ||
| VJ1812A102GXGAT | VISHAY | 1812 | 0 | $ 0.7484 | ||
| 1812N102G102CT | Walsin | 1812 | 0 | $ 0.1924 | ||
| 1812N102G202CT | Walsin | 1812 | 0 | $ 0.2672 | ||
| 1812J1K00102FCR | Knowles | 1812 | 0 | $ 3.1364 | ||
| 1812J1K00102FCT | Knowles | 1812 | 0 | $ 0.6089 | ||
| 1812Y1K00102FCT | Knowles | 1812 | 0 | $ 0.742 | ||
| 1812J1K00102FFT | Knowles | 1812 | 0 | $ 2.6858 | ||
| 1812Y1K00102FFT | Knowles | 1812 | 0 | $ 2.6906 | ||
| GA1812A102FXGAT31G | VISHAY | 1812 | 0 | $ 0.7054 | ||
| GA1812A102FXGAR31G | VISHAY | 1812 | 0 | $ 0.6916 | ||
| GA1812A102FBGAR31G | VISHAY | 1812 | 0 | $ 0.9524 | ||
| GA1812A102FBGAT31G | VISHAY | 1812 | 0 | $ 0.9725 |

